Manufacturer Part #
74VHC595MTCX
74VHC Series High Speed CMOS 8-Bit Shift Register w/ Output Latch - TSSOP-16
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:TSSOP-16 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2536 | ||||||||||
Product Specification Section
onsemi 74VHC595MTCX - Technical Attributes
Attributes Table
| Logic Circuit: | Register |
| Family: | A/VHC/T/U |
| No of Functions / Channels: | 1 |
| Output Characteristics: | 3-ST |
| Supply Voltage-Nom: | 2V to 5.5V |
| Propagation Delay: | 6.9ns |
| Operating Temperature: | -40°C to +85°C |
| Capacitance: | 5pF |
| No of Inputs: | 1 |
| No of Outputs: | Nine |
| High Level Output Current: | -8mA |
| Low Level Output Current: | 8mA |
| No of Pins: | 16 |
| Quiescent Current: | 4µA |
| Moisture Sensitivity Level: | 1 |
| Package Style: | TSSOP-16 |
| Mounting Method: | Surface Mount |
Features & Applications
The 74VHC595 Series is a advanced high-speed CMOS Shift Register fabricated with silicon gate CMOS technology.
It achieves the high-speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation.
This device can be used to interface 5 V to 3 V systems and two supply systems such as battery backup. This circuit prevents device destruction due to mismatched supply and input voltages.
Features:
- High Speed tPD = 5.4 ns (typ) at VCC = 5 V
- Low power dissipation ICC = 4 µA (max) at TA = 25°C
- High noise immunity VNIH = VNIL = 28% VCC (min)
- Power down protection is provided on all inputs
- Low noise VOLP = 0.9V (typ)
- Pin and function compatible with 74HC595
Applications:
- Automation
- Broadband Access
- Broadband Modem
- Broadcast & Studio
- Building & Home Control
- Camcorder
Pricing Section
Global Stock:
15,000
USA:
15,000
Factory Lead Time:
15 Weeks
Quantity
Unit Price
2,500
$0.163
5,000
$0.161
7,500
$0.16
10,000
$0.159
12,500+
$0.157
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TSSOP-16
Mounting Method:
Surface Mount