text.skipToContent text.skipToNavigation

Manufacturer Part #

74VHCT573AMTCX

74VHCT Series 5.5 V Octal D-Type Latch with 3-STATE Outputs - TSSOP-20

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi 74VHCT573AMTCX - Technical Attributes
Attributes Table
Logic Circuit: D-Type Latch
Family: A/VHC/T/U
No of Functions / Channels: 1
Output Characteristics: 3-ST
Supply Voltage-Nom: 4.5V to 5.5V
Package Style:  TSSOP-20
Mounting Method: Surface Mount
Features & Applications

The 74VHCT573AMTCX is an advanced high speed CMOS octal flip-flop with 3-STATE output fabricated with silicon gate CMOS technology

It achieves the high speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation.This device can be used to interface 3 V to 5 V systems and two supply systems such as battery backup

Features:

  • High speed: tPD=7.7ns (Typ.) at TA=25°C
  • High noise immunity: VIH=2.0 V,VIL=0.8 V
  • Lower power dissipation: ICC = 4 µA (max) at TA = 25°C
  • Power down protection is provided on all inputs and ouputs
  • Low noise: VOLP = 1.6 V (max)
  • Pin and function compatible with 74HCT573

Applications:

  • Automation
  • Broadband Modem
  • Broadcast & Studio
  • Building & Home Control
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
2,500
Factory Lead Time:
11 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$1,050.00
USD
Quantity
Unit Price
2,500
$0.215
5,000
$0.21
12,500+
$0.205
Product Variant Information section