text.skipToContent text.skipToNavigation

Manufacturer Part #

74VHCT74AMTCX

74VHCT Series 5.5 V Dual D-Type Flip-Flop with Preset and Clear TSSOP-14

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi 74VHCT74AMTCX - Technical Attributes
Attributes Table
Logic Circuit: D-Type, Flip Flop IC
Family: A/VHC/T/U
No of Functions / Channels: 2
Output Characteristics: Differential
Supply Voltage-Nom: 4.5V to 5.5V
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Features & Applications

The 74VHCT74AMTCX is an Advanced high speed CMOS dual D-Type Flip-Flop, fabricated with silicon gate CMOS technology. Available in TSSOP-14 package.

This device can be used to interface 3 V to 5 V systems and two supply systems such as battery back up. This circuit prevents device destruction due to mismatched supply and input voltages.

Features:

  • High speed fMAX = 160 MHz (typ) at TA = 25°C
  • High noise immunity VIH = 2.0 V, VIL = 0.8 V
  • Power down protection is provided on all inputs and outputs
  • Low power dissipation ICC = 2 µA (max) at TA = 25°C
  • Pin and function compatible with 74HCT74 

Applications:

  • Automation
  • Broadband Access
  • Broadband Modem
  • Broadcast & Studio
  • Building & Home Control
  • Camcorder
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
27,500
Factory Lead Time:
26 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$1,800.00
USD
Quantity
Unit Price
2,500
$0.36
7,500
$0.355
10,000+
$0.35
Product Variant Information section