text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74VHC595DTR2G

74VHC Series 8-Bit Shift Register w/ 3 State Outputs - TSSOP-16

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC74VHC595DTR2G - Technical Attributes
Attributes Table
Logic Circuit: Register
Family: A/VHC/T/U
No of Functions / Channels: 8
Output Characteristics: 3-ST
Supply Voltage-Nom: 2V to 5.5V
Package Style:  TSSOP-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$1,900.00
USD
Quantity
Unit Price
2,500
$0.385
5,000
$0.38
10,000+
$0.375
Product Variant Information section