text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74VHCT32ADR2G

74VHC Series 5.5 V Quad 2-Input OR Gate / CMOS Logic Level Shifter-SOIC-14

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC74VHCT32ADR2G - Technical Attributes
Attributes Table
Logic Circuit: OR Gate
Family: A/VHC/T/U
No of Functions / Channels: 4
Supply Voltage-Nom: 2V to 5.5V
Package Style:  SOIC-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
37,500
Factory Lead Time:
29 Weeks
Minimum Order:
7500
Multiple Of:
2500
Total
$2,325.00
USD
Quantity
Unit Price
2,500
$0.315
7,500
$0.31
12,500+
$0.305
Product Variant Information section