text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74ACT241DWR2G

MC74ACT241 Series ACT Family 5 V 3-State Octal Buffer / Line Driver - SOIC-20

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC74ACT241DWR2G - Technical Attributes
Attributes Table
Logic Circuit: Buffer/Line Driver
Family: ACT/Q
No of Functions / Channels: 2
Supply Voltage-Nom: 4.5V to 5.5V
Package Style:  SOIC-20
Mounting Method: Surface Mount
Features & Applications

The MC74ACT241DWR2G is an octal buffer and line driver with 3-State outputs, available in a SOIC-20 package.

It is designed to be employed as a memory address driver, clock driver and bus oriented transmitter or receiver which provides improved PC board density.

Features:

  • 3-State Outputs Drive Bus Lines or Buffer Memory Address Registers
  • Outputs Source/Sink 24 mA
  • TTL Compatible Inputs
  • Pb-Free Packages are Available

View the List of available MC74ACT24 Series of Buffer/Line Driver

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3000
Multiple Of:
1000
Total
$750.00
USD
Quantity
Unit Price
1,000
$0.25
4,000
$0.245
15,000+
$0.24
Product Variant Information section