text.skipToContent text.skipToNavigation

Manufacturer Part #

74AC04SCX

74AC Series 6 V Surface Mount TTL-Compatible Inputs Hex Inverter - SOIC-14

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2543
Product Specification Section
onsemi 74AC04SCX - Technical Attributes
Attributes Table
Logic Circuit: Inverter
Family: C/AC
No of Functions / Channels: 6
Supply Voltage-Nom: 2V to 6V
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications

The 74AC04SCX is a Hex Inverter, It has an storage temperature ranging from -65°C to +150°C and available in SOIC-14 package.

Features:

  • ICC reduced by 50% on 74AC only
  • Outputs source/sink 24 mA
  • ACT04 has TTL-compatible inputs
  • Package: SOIC-14, JEDEC MS-012, 0.150" Narrow

Applications:

  • Broadband Access
  • Home Audio System Components
  • Medical Electronics/Devices
  • Test and Measurement
Pricing Section
Global Stock:
17,500
USA:
17,500
27,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$487.50
USD
Quantity
Unit Price
2,500
$0.195
5,000
$0.193
7,500
$0.191
10,000
$0.19
12,500+
$0.187
Product Variant Information section