Manufacturer Part #
74AC04SCX
74AC Series 6 V Surface Mount TTL-Compatible Inputs Hex Inverter - SOIC-14
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-14 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi 74AC04SCX - Technical Attributes
Attributes Table
| Logic Circuit: | Inverter |
| Family: | C/AC |
| No of Functions / Channels: | 6 |
| Supply Voltage-Nom: | 2V to 6V |
| Package Style: | SOIC-14 |
| Mounting Method: | Surface Mount |
Features & Applications
The 74AC04SCX is a Hex Inverter, It has an storage temperature ranging from -65°C to +150°C and available in SOIC-14 package.
Features:
- ICC reduced by 50% on 74AC only
- Outputs source/sink 24 mA
- ACT04 has TTL-compatible inputs
- Package: SOIC-14, JEDEC MS-012, 0.150" Narrow
Applications:
- Broadband Access
- Home Audio System Components
- Medical Electronics/Devices
- Test and Measurement
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
2,500
$0.186
5,000
$0.183
7,500
$0.182
10,000
$0.181
12,500+
$0.178
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-14
Mounting Method:
Surface Mount