text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74AC573DWR2G

74AC Series 2 to 6 V Octal Buffer/Line Driver w/ 3-State Outputs - SOIC-20W

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2506
Product Specification Section
onsemi MC74AC573DWR2G - Technical Attributes
Attributes Table
Logic Circuit: Buffer/Line Driver
Family: C/AC
No of Functions / Channels: 8
Output Characteristics: 3-ST
Supply Voltage-Nom: 2V to 6V
Package Style:  SOIC-20W
Mounting Method: Surface Mount
Features & Applications

The MC74AC573DWR2G is a high−speed octal latch with buffered common latch enable (LE) and buffered common output enable (OE) inputs, available in a SOIC-20 package.

Features:

  • Inputs and Outputs on Opposite Sides of Package Allowing Easy Interface with Microprocessors
  • Useful as Input or Output Port for Microprocessors
  • Functionally Identical to MC74AC373/74ACT373
  • 3−State Outputs for Bus Interfacing
  • Outputs Source/Sink 24 mA
  • ′ACT573 Has TTL Compatible Inputs
  • Pb−Free Packages are Available
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
1000
Total
$2,160.00
USD
Quantity
Unit Price
1,000
$0.735
2,000
$0.725
3,000
$0.72
4,000
$0.715
5,000+
$0.70
Product Variant Information section