text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74AC86DR2G

MC74AC86 Series 2 to 6 V Quad 2 Input Exclusive OR Gate w/ 3 State Out - SOIC-14

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC74AC86DR2G - Technical Attributes
Attributes Table
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications
MC74AC86 is Quad 2-Input Exclusive OR Gate and Outputs Source/Sink 24 mA.

Features:

  • 3-State Outputs Drive Bus Lines or Buffer Memory Address Registers
  • Outputs Source/Sink 24 mA
  • ACT241 Has TTL Compatible Inputs
  • Pb-Free Packages are Available
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$755.00
USD
Quantity
Unit Price
2,500
$0.152
5,000
$0.151
7,500
$0.149
12,500+
$0.146
Product Variant Information section