text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74AC86DG

MC74AC86 Series 6 V SMT Quad 2-Input Exclusive OR Gate - SOIC-14

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC74AC86DG - Technical Attributes
Attributes Table
Logic Circuit: Exclusive OR GATE
No of Functions / Channels: 4
Supply Voltage-Nom: 2V to 6V
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications

MC74AC86 is Quad 2-Input Exclusive OR Gate and Outputs Source/Sink 24 mA.

Features:

  • 3-State Outputs Drive Bus Lines or Buffer Memory Address Registers
  • Outputs Source/Sink 24 mA
  • ACT241 Has TTL Compatible Inputs
  • Pb-Free Packages are Available
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
58,575
Factory Lead Time:
11 Weeks
Minimum Order:
4015
Multiple Of:
55
Total
$750.81
USD
Quantity
Unit Price
125
$0.198
300
$0.195
1,000
$0.191
3,000
$0.187
10,000+
$0.18
Product Variant Information section