Manufacturer Part #
74LCX04MTC
74LCX04 Series 3.6 V Hex Inverter - TSSOP-14
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2350 per Tube Package Style:TSSOP-14 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2507 | ||||||||||
Product Specification Section
onsemi 74LCX04MTC - Technical Attributes
Attributes Table
| Logic Circuit: | Inverter |
| Family: | VCX/LCX |
| No of Functions / Channels: | 6 |
| Supply Voltage-Nom: | 2V to 3.6V |
| Package Style: | TSSOP-14 |
| Mounting Method: | Surface Mount |
Features & Applications
The 74LCX04 Series contains six inverters. The inputs tolerate voltages up to 7V allowing the interface of 5V systems to 3V systems.
The 74LCX04 is fabricated with advanced CMOS technology to achieve high speed operation while maintaining CMOS low power dissipation.
Features:
- 5 V tolerant inputs
- 2.3 V-3.6 V VCC specifications provided
- 5.2 ns tPD max (VCC = 3.3 V), 10 µA ICC max
- Power down high impedance inputs and outputs
- ±24 mA output drive (VCC = 3.0V)
- Implements patented noise/EMI reduction circuitry
- Latch-up performance exceeds JEDEC 78 conditions
- ESD performance Human body model 2000V Machine model 200V
- Leadless Pb-Free DQFN package
Applications:
- Automation
- Broadband Access
- Broadband Modem
- Broadcast & Studio
- Building & Home Control
- Camcorder
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
192
$0.137
960
$0.134
2,400
$0.131
7,200
$0.129
14,400+
$0.125
Product Variant Information section
Available Packaging
Package Qty:
2350 per Tube
Package Style:
TSSOP-14
Mounting Method:
Surface Mount