text.skipToContent text.skipToNavigation

Manufacturer Part #

74LCX08MTCX

74LCX Series 3.6 V Low Voltage Quad 2-Input AND Gate with 5 V Tolerant Inputs

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi 74LCX08MTCX - Technical Attributes
Attributes Table
Logic Circuit: AND Gate
Family: VCX/LCX
No of Functions / Channels: 4
Supply Voltage-Nom: 2V to 3.6V
Supply Current: ±100mA
Propagation Delay: 6.6ns
Operating Temperature: -40°C to +85°C
Capacitance: 25pF
No of Inputs: 2
No of Outputs: Single
High Level Output Current: -24mA
Low Level Output Current: 24mA
No of Pins: 14
Quiescent Current: 10µA
Moisture Sensitivity Level: 1
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Features & Applications
The LCX08 Series contains four 2-input AND gates. The inputs tolerate voltages up to 7V allowing the interface of 5V systems to 3V systems.    

The 74LVX08 is fabricated with advanced CMOS technology to achieve high speed operation while maintaining CMOS low power dissipation.

Features:

  • 5 V tolerant inputs
  • 2.3 V-3.6 V VCC specifications provided
  • 5.5 ns tPD max (VCC = 3.3 V), 10 µA ICC max
  • Power down high impedance inputs and outputs
  • ±24 mA output drive (VCC = 3.0 V)
  • Implements patented noise/EMI reduction circuitry
  • Latch-up performance exceeds JEDEC 78 conditions
  • ESD performance Human body model 2000 V Machine model 150 V
  • Leadless Pb-Free DQFN package

Applications:

  • Automation
  • Broadband Access
  • Broadband Modem
  • Broadcast & Studio
  • Building & Home Control
  • Camcorder
Pricing Section
Global Stock:
0
USA:
0
95,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
7500
Multiple Of:
2500
Total
$1,065.00
USD
Quantity
Unit Price
2,500
$0.145
5,000
$0.143
7,500
$0.142
12,500
$0.141
25,000+
$0.138
Product Variant Information section