text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74LCX02DR2G

MC74LCX02 Series 3.6 V Low-Voltage CMOS Quad 2-Input NOR Gate - SOIC-14

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC74LCX02DR2G - Technical Attributes
Attributes Table
Logic Circuit: NOR Gate
Family: VCX/LCX
No of Functions / Channels: 4
Output Characteristics: 3-ST
Supply Voltage-Nom: 2V to 3.6V
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications

The MC74LCX02DR2G is a part of MC74LCX02 series NOR gate. It has a storage temperature ranging from -65°C to +150°C and its available in SOIC-14 package.

The MC74LCX02 is a high performance, quad 2−input NOR gate operating from a 2.3 to 3.6 V supply. High impedance TTL compatible inputs significantly reduce current loading to input drivers while TTL compatible outputs offer improved switching noise performance. A VI specification of 5.5 V allows MC74LCX02 inputs to be safely driven from 5 V devices.

Features:

  • Designed for 2.3V to 3.6V VCC Operation
  • 5V Tolerant Inputs - Interface Capability With 5V TTL Logic
  • LVTTL Compatible
  • LVCMOS Compatible
  • 24mA Balanced Output Sink and Source Capability
  • Near Zero Static Supply Current (10mA) Substantially Reduces System Power Requirements
  • Latchup Performance Exceeds 500mA
  • ESD Performance: Human Body Model >2000V; Machine Model >200V
  • Pb-Free Packages are Available
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
37,500
Factory Lead Time:
29 Weeks
Minimum Order:
7500
Multiple Of:
2500
Total
$2,362.50
USD
Quantity
Unit Price
2,500
$0.32
5,000
$0.315
10,000
$0.31
12,500+
$0.305
Product Variant Information section