text.skipToContent text.skipToNavigation

Manufacturer Part #

74LVC2G06FZ4-7

74LVC Series 1.65 to 5.5 V Surface Mount Open Drain Dual Inverter - DFN1410

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated 74LVC2G06FZ4-7 - Technical Attributes
Attributes Table
Logic Circuit: Inverter
No of Functions / Channels: 2
Output Characteristics: O-DRN
Supply Voltage-Nom: 1.65V to 5.5V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
20,000
Factory Lead Time:
24 Weeks
Minimum Order:
10000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$876.00
USD
Quantity
Unit Price
5,000
$0.0891
10,000
$0.0876
15,000
$0.0867
20,000
$0.0861
25,000+
$0.0842
Product Variant Information section