text.skipToContent text.skipToNavigation

Manufacturer Part #

MC14077BDG

MC14077B Series 18 V CMOS SSI Quad Exclusive NOR Gate SOIC-14

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC14077BDG - Technical Attributes
Attributes Table
Logic Circuit: Exclusive OR GATE
No of Functions / Channels: 4
Supply Voltage-Nom: 3V to 18V
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications

The MC14070B quad exclusive OR gate and the MC14077B quad exclusive NOR gate are constructed with MOS P−channel and N−channel enhancement mode devices in a single monolithic structure. These complementary MOS logic gates find primary use where low power dissipation and/or high noise immunity is desired.

Key Features:

  • Supply Voltage Range = 3.0 Vdc to 18 Vdc
  • All Outputs Buffered
  • Capable of Driving Two Low−Power TTL Loads or One Low−Power Schottky TTL Load Over the Rated Temperature Range
  • Double Diode Protection on All Inputs
  • MC14070B − Replacement for CD4030B and CD4070B Types
  • MC14077B − Replacement for CD4077B Type
  • Pb−Free Packages are Available
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
46 Weeks
Minimum Order:
5060
Multiple Of:
55
Total
$1,087.90
USD
Quantity
Unit Price
110
$0.225
550
$0.22
1,375
$0.215
8,250+
$0.205
Product Variant Information section