text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74LCX08DTR2G

MC74LCX08 Series 2.7 to 3.6 V CMOS Quad 2-Input AND Gate - TSSOP-14

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2607
Product Specification Section
onsemi MC74LCX08DTR2G - Technical Attributes
Attributes Table
Logic Circuit: AND Gate
No of Functions / Channels: 4
Supply Voltage-Nom: 2.7V to 3.6V
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
35 Weeks
Minimum Order:
7500
Multiple Of:
2500
Total
$1,417.50
USD
Quantity
Unit Price
2,500
$0.193
5,000
$0.191
7,500
$0.189
10,000
$0.188
12,500+
$0.185