text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74LCX08DTR2G

MC74LCX08 Series 2.7 to 3.6 V CMOS Quad 2-Input AND Gate - TSSOP-14

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code:
Product Specification Section
onsemi MC74LCX08DTR2G - Technical Attributes
Attributes Table
Logic Circuit: AND Gate
No of Functions / Channels: 4
Supply Voltage-Nom: 2.7V to 3.6V
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$350.00
USD
Quantity
Unit Price
2,500
$0.14
5,000
$0.139
7,500
$0.138
12,500
$0.137
25,000+
$0.134