text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74LVX125DTR2G

74LVX Series 3.6 V 4 mA SMT High Speed CMOS Quad Bus Buffer - TSSOP-14

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC74LVX125DTR2G - Technical Attributes
Attributes Table
Logic Circuit: Buffer
No of Functions / Channels: 4
Output Characteristics: 3-ST
Supply Voltage-Nom: 2V to 3.6V
Supply Current: ±50mA
Power Dissipation: 1077mW
Propagation Delay: 17ns
Operating Temperature: -40°C to +85°C
Capacitance: 10pF
No of Outputs: Single
High Level Output Current: 4mA
Low Level Output Current: 4mA
No of Pins: 14
Quiescent Current: 40µA
Moisture Sensitivity Level: 1
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$1,025.00
USD
Quantity
Unit Price
2,500
$0.205
7,500
$0.20
12,500+
$0.197
Product Variant Information section