Manufacturer Part #
MC100EL01DG
MC100EL01 Series 5.7 V Surface Mount ECL 4‐Input OR/NOR - SOIC-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:98 per Tube Package Style:SOIC-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi MC100EL01DG - Technical Attributes
Attributes Table
| Logic Circuit: | OR/NOR Gate |
| No of Functions / Channels: | 1 |
| Output Characteristics: | Differential |
| Supply Voltage-Nom: | 4.2V to 5.7V |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Features & Applications
The MC100EL01 is a 4-input OR/NOR gate. The device is functionally equivalent to the E101 device with higher performance capabilities. With propagation delays and output transition times significantly faster than the E101, the EL01 is ideally suited for those applications which require the ultimate in AC performance. The 100 series contains temperature compensation.
Key Features:
- 230 ps Propagation Delay
- ESD Protection:
- > 1 kV Human Body Model
- > 100 V Machine Model
- PECL Mode Operating Range: VCC = 4.2 V to 5.7 V with VEE = 0 V
- NECL Mode Operating Range: VCC = 0 V with VEE = −4.2 V to −5.7 V
- Internal Input Pulldown Resistors
- Meets or Exceeds JEDEC Spec EIA/JESD78 IC Latchup Test
- Moisture Sensitivity Level 1
- Flammability Rating: UL 94 V−0 @ 0.125 in, Oxygen Index: 28 to 34
- Transistor Count = 46 devices
- Pb−Free Packages are Available
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
23 Weeks
Quantity
Unit Price
98
$3.25
196
$3.22
392
$3.19
490
$3.18
1,470+
$3.13
Product Variant Information section
Available Packaging
Package Qty:
98 per Tube
Package Style:
SOIC-8
Mounting Method:
Surface Mount