Manufacturer Part #
MC100EP01DTG
MC100EP01 Series 3 GHz 5.5 V Surface Mount ECL 4-Input OR/NOR - TSSOP-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Tube Package Style:TSSOP-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2303 | ||||||||||
Product Specification Section
onsemi MC100EP01DTG - Technical Attributes
Attributes Table
| Input Voltage-Max: | 4120mV |
| Temperature Range: | -40°C to +85°C |
| Supply Voltage-Nom: | 3.3V to 5.5V |
| Frequency-Max: | 3GHz |
| Package Style: | TSSOP-8 |
| Mounting Method: | Surface Mount |
Features & Applications
The MC10EP01 is a 4-input OR/NOR gate. The device is functionally equivalent to the EL01 device, LVEL01, and E101 (a quad version). With AC performance much faster than the LVEL01 device, the EP01 is ideal for applications requiring the fastest AC performance available. The 100 Series contains temperature compensation.
Key Features:
- 230 ps Typical Propagation Delay
- Maximum Frequency > 3 GHz Typical
- PECL Mode Operating Range: VCC = 3.0 V to 5.5 V with VEE = 0 V
- NECL Mode Operating Range: VCC = 0 V with VEE = -3.0 V to -5.5 V
- Open Input Default State
- Pb-Free Packages are Available
Learn more about the MC100EP0x family of Timing Solutions
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Lead Time:
23 Weeks
Quantity
Unit Price
100
$5.98
200
$5.95
300
$5.93
400
$5.92
500+
$5.88
Product Variant Information section
Available Packaging
Package Qty:
100 per Tube
Package Style:
TSSOP-8
Mounting Method:
Surface Mount