text.skipToContent text.skipToNavigation

Manufacturer Part #

MC100EP01DTG

MC100EP01 Series 3 GHz 5.5 V Surface Mount ECL 4-Input OR/NOR - TSSOP-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2303
Product Specification Section
onsemi MC100EP01DTG - Technical Attributes
Attributes Table
Input Voltage-Max: 4120mV
Temperature Range: -40°C to +85°C
Supply Voltage-Nom: 3.3V to 5.5V
Frequency-Max: 3GHz
Package Style:  TSSOP-8
Mounting Method: Surface Mount
Features & Applications

The MC10EP01 is a 4-input OR/NOR gate. The device is functionally equivalent to the EL01 device, LVEL01, and E101 (a quad version). With AC performance much faster than the LVEL01 device, the EP01 is ideal for applications requiring the fastest AC performance available. The 100 Series contains temperature compensation.

Key Features:

  • 230 ps Typical Propagation Delay
  • Maximum Frequency > 3 GHz Typical
  • PECL Mode Operating Range: VCC = 3.0 V to 5.5 V with VEE = 0 V
  • NECL Mode Operating Range: VCC = 0 V with VEE = -3.0 V to -5.5 V
  • Open Input Default State
  • Pb-Free Packages are Available

Learn more about the MC100EP0x family of Timing Solutions

Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
41 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$748.00
USD
Quantity
Unit Price
100
$7.48
200
$7.45
300
$7.43
400
$7.41
500+
$7.36
Product Variant Information section