Manufacturer Part #
6V49205BNLGI
QorIQ Clock Synthesizer
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:260 per Tray Package Style:VFQFPN-48 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Renesas 6V49205BNLGI - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas 6V49205BNLGI - Technical Attributes
Attributes Table
| Type: | Generator |
| Interface Type: | SMBUS |
| Input Capacitance: | 5pF |
| Clock Output Frequency - Max: | 125MHz |
| Supply Voltage-Nom: | 3.135V to 3.465V |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -65°C to +150°C |
| Moisture Sensitivity Level: | 3 |
| Package Style: | VFQFPN-48 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
260
$2.73
520
$2.70
780
$2.69
1,040
$2.68
1,300+
$2.65
Product Variant Information section
Available Packaging
Package Qty:
260 per Tray
Package Style:
VFQFPN-48
Mounting Method:
Surface Mount