Manufacturer Part #
8SLVP1208ANBGI
8SLVP1208 Series 3.465V 2 GHz High-Performance Differential LVPECL Fanout Buffer
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:490 per Tray Package Style:VFQFPN-28 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Renesas 8SLVP1208ANBGI - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Description of Change: Renesas located in Kulim, Malaysia is added as an alternate Final Test Location for the select part# that are currently tested at Renesas Penang, Malaysia. Both Renesas Kulim and Renesas Penang are owned by Renesas and are the mature Test facilities. This change will allow flexibility to test from either facility and will provide increased capacity, flexibility and shorter lead time to meet market demand. Test processing flows and test programs are the same at the two facilities. Electrical test correlation has been completed and based on the test results we do not anticipate any impact on device performance. The testing is fully compatible and transferable between the two facilities with no change to the test coverage. Reason for Change: To provide increased capacity.
Part Status:
Renesas 8SLVP1208ANBGI - Technical Attributes
| Type: | Clock Buffer |
| Input Capacitance: | 2pF |
| Clock Input Frequency - Max: | 2GHz |
| Supply Voltage-Nom: | 2.375V to 3.465V |
| Input Type: | CML/LVDS/LVPECL |
| Output Type: | LVPECL |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -65°C to +150°C |
| Moisture Sensitivity Level: | 1 |
| Package Style: | VFQFPN-28 |
| Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
490 per Tray
Package Style:
VFQFPN-28
Mounting Method:
Surface Mount