text.skipToContent text.skipToNavigation

Manufacturer Part #

9FGV0241AKLF

2 O/P 1.8V PCIE CLOCK GEN, ZO=100

ECAD Model:
Mfr. Name: SiTime
Standard Pkg:
Product Variant Information section
Date Code: 2533
Product Specification Section
SiTime 9FGV0241AKLF - Technical Attributes
Attributes Table
Type: Generator
Interface Type: PCI Express
Clock Input Frequency - Max: 100MHz
Supply Voltage-Nom: 1.7V to 1.9V
Output Type: HCSL
Operating Temp Range: 0°C to 70°C
Moisture Sensitivity Level: 1
Package Style:  QFN-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
490
USA:
490
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
490
Multiple Of:
490
Total
$686.00
USD
Quantity
Unit Price
490
$1.40
980
$1.39
1,470+
$1.38
Product Variant Information section