text.skipToContent text.skipToNavigation

Manufacturer Part #

CY22393FXC

CY22393 Series Triple PLL 3.3 V 200 MHz Flash Program Clock Generator - TSSOP-16

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2531
Product Specification Section
Infineon CY22393FXC - Technical Attributes
Attributes Table
Type: Generator
Input Capacitance: 7pF
Clock Input Frequency - Max: 166MHz
Clock Output Frequency - Max: 200MHz
Supply Voltage-Nom: 3.135V to 3.465V
Input Type: LVTTL
Output Type: CMOS
Rated Power: 350mW
Operating Temp Range: 0°C to 70°C
Storage Temperature Range: -65°C to +125°C
Moisture Sensitivity Level: 3
Package Style:  TSSOP-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
960
Multiple Of:
96
Total
$15,033.60
USD
Quantity
Unit Price
2
$16.34
5
$16.22
25
$15.99
50
$15.90
150+
$15.66
Product Variant Information section