text.skipToContent text.skipToNavigation

Manufacturer Part #

PI49FCT20807HEX

1-10 2.5 V 150 MHz Surface Mount High Speed Low Noise Clock Buffer - SSOP-20

ECAD Model:
Mfr. Name: Pericom Saronix-eCera
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Pericom Saronix-eCera PI49FCT20807HEX - Technical Attributes
Attributes Table
Type: Programmable Clock
Clock Input Frequency - Max: 150MHz
Clock Output Frequency - Max: 150MHz
Supply Voltage-Nom: 2.5V
Package Style:  SSOP-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
2000
Total
$2,140.00
USD
Quantity
Unit Price
2,000+
$1.07
Product Variant Information section