text.skipToContent text.skipToNavigation

Manufacturer Part #

SY58034UMG

SY58034U Series 2.5/3.3V 6 GHz 1:6 CML Fanout Buffer with 2:1 MUX Input - MLF-32

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip SY58034UMG - Technical Attributes
Attributes Table
Type: Clock Buffer
Clock Output Frequency - Max: 6GHz
Supply Voltage-Nom: 2.5V to 3.3V
Package Style:  MLF-32
Mounting Method: Surface Mount
Features & Applications

The SY58034UMG is a 2.5 V/3.3 V precision, high-speed 1:6 fanout buffer capable of handling clocks up to 6 GHz. A differential 2:1 MUX input is included for redundant clock switchover applications

The SY58034U operates from a 2.5 V ±5% supply or a 3.3 V ±10% supply and is guaranteed over the full industrial temperature range of –40°C to +85°C.

Features:

  • Provides six ultra-low skew copies of the selected input
  • 2:1 MUX input included for clock switchover applications
  • Guaranteed AC performance over temperature and voltage:
  • Clock frequency range: DC to > 6GHz
    • <290ps IN-to-OUT tpd
    • <60ps tr / tf times
    • <20ps skew (output-to-output)
  • Unique input isolation design minimizes crosstalk
  • Ultra low-jitter design:
    • <1psRMS random jitter
    • <10psPP total jitter (clock)
    • <1psRMS cycle-to-cycle jitter
    • <0.7psRMS crosstalk-induced jitter
  • Low supply voltage operation: 2.5 V and 3.3 V
  • Internal 50ý output source termination
  • 400 mV CML output swing
  • –40°C to +85°C temperature range
  • Available in 32-pin (5mm x 5mm) MLF® package

Applications:

  • Redundant clock distribution
  • All SONET/SDH clock distribution
  • All Fibre Channel distribution
  • All Gigabit Ethernet clock distribution
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
120
Multiple Of:
60
Total
$1,500.00
USD
Quantity
Unit Price
60
$12.56
120
$12.50
180
$12.46
240
$12.43
300+
$12.35
Product Variant Information section