Manufacturer Part #
MC100EP29DTG
MC100EP29 Series 3 GHz ECL Dual Differential Data & Clock D Flip-Flop-TSSOP-20
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:75 per Tube Package Style:TSSOP-20 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
onsemi MC100EP29DTG - Technical Attributes
| Input Voltage-Max: | 2420mV |
| Temperature Range: | -40°C to +85°C |
| Supply Voltage-Nom: | 3V to 5.5V |
| Frequency-Max: | 3GHz |
| Package Style: | TSSOP-20 |
| Mounting Method: | Surface Mount |
Features & Applications
The MC100EP29 is a dual master−slave flip−flop. The device features fully differential Data and Clock inputs as well as outputs. The MC100EP29 is functionally equivalent to the MC100EL29. Data enters the master latch when the clock is LOW and transfers to the slave upon a positive transition on the clock input.
The differential inputs have special circuitry which ensures device stability under open input conditions. When both differential inputs are left open the D input will pull down to VEE and the D input will bias around VCC/2. The outputs will go to a defined state, however the state will be random based on how the flip flop powers up. Both flip flops feature asynchronous, overriding Set and Reset inputs. Note that the Set and Reset inputs cannot both be HIGH simultaneously.
The VBB pin, an internally generated voltage supply, is available to this device only. For single-ended input conditions, the unused differential input is connected to VBB as a switching reference voltage. VBB may also rebias AC coupled inputs. When used, decouple VBB and VCC via a 0.01 µF capacitor and limit current sourcing or sinking to 0.5 mA. When not used, VBB should be left open. The 100 Series contains temperature compensation.
Key Features:
- Maximum Frequency > 3 GHz Typical
- 500 ps Typical Propagation Delays
- PECL Mode Operating Range: VCC = 3.0 V to 5.5 V with VEE = 0 V
- NECL Mode Operating Range: VCC = 0 V with VEE = −3.0 V to −5.5 V
- Open Input Default State
- Safety Clamp on Inputs
- These are Pb−Free Devices
Available Packaging
Package Qty:
75 per Tube
Package Style:
TSSOP-20
Mounting Method:
Surface Mount