Manufacturer Part #
MC100LVEL16DR2G
MC100LVEL16 Series 1.75 GHz 3.8 V SMT ECL Differential Receiver - SOIC-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi MC100LVEL16DR2G - Technical Attributes
Attributes Table
| Input Voltage-Max: | 2420mV |
| Temperature Range: | -40°C to +85°C |
| Supply Voltage-Nom: | 3V to 3.8V |
| Frequency-Max: | 1.75GHz |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
23 Weeks
Quantity
Unit Price
2,500+
$3.33
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount