text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 162

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 14 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $5.94
20 $5.71
50 $5.58
125 $5.46
300+ $5.34
Total:

$5.94

USD
Attributes
Attributes Table
Input Voltage-Max 2420mV
Temperature Range -40°C to +85°C
Supply Voltage-Nom 2.375V to 3.8V
Frequency-Max 3GHz
Features and Applications

The MC100LVEP111FAG is a low skew 1−to−10 differential driver, designed with clock distribution in mind, accepting two clock sources into an input multiplexer.

The input signals can be either differential or single−ended. HSTL inputs can be used when the LVEP111 is operating under PECL conditions.

Features:

  • 85 ps Typical Device−to−Device Skew
  • 20 ps Typical Output−to−Output Skew
  • Jitter Less than 1 ps RMS
  • Maximum Frequency > 3 GHz Typical
  • VBB Output
  • 430 ps Typical Propagation Delay
  • The 100 Series Contains Temperature Compensation
  • PECL and HSTL Mode Operating Range: VCC = 2.375 V to 3.8 V withVEE = 0 V
  • NECL Mode Operating Range: VCC = 0 V with VEE = −2.375 V to −3.8 V
  • Open Input Default State
  • LVDS Input Compatible
  • Fully Compatible with MC100EP111
  • Pb−Free Packages are Available

Applications:

  • General purpose clock and data distribution for Networking, ATE and Computing