text.skipToContent text.skipToNavigation

Manufacturer Part #

SY100EL32VZG

SY100EL32V Series 5 / 3.3 V 3 GHz Surface Mount Integrated ÷2 Divider - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip SY100EL32VZG - Technical Attributes
Attributes Table
Temperature Range: -40°C to +85°C
Supply Voltage-Nom: 3V to 5.5V
Frequency-Max: 3GHz
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
570
Multiple Of:
95
Total
$849.30
USD
Quantity
Unit Price
15
$1.55
40
$1.53
150
$1.51
400
$1.49
1,500+
$1.45
Product Variant Information section