text.skipToContent text.skipToNavigation

Manufacturer Part #

SY100EP33VKG

SY100EP33V Series 5 / 3.3 V 4 GHz Divide by 4 PECL/LVPECL Divider - MSOP-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip SY100EP33VKG - Technical Attributes
Attributes Table
Input Voltage-Max: 6V
Temperature Range: -40°C to +85°C
Supply Voltage-Nom: 3.3V to 5V
Frequency-Max: 4GHz
Package Style:  MSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
400
Multiple Of:
100
Total
$896.00
USD
Quantity
Unit Price
100
$2.28
200
$2.26
300
$2.25
400
$2.24
500+
$2.21
Product Variant Information section