text.skipToContent text.skipToNavigation

Manufacturer Part #

SY89875UMG

SY89875U -2.5 GHz Any Diff. In-to-LVDS Programmable Clock Divider/ Fanout Buffer

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip SY89875UMG - Technical Attributes
Attributes Table
Input Voltage-Max: 4.3V
Temperature Range: -40°C to +85°C
Supply Voltage-Nom: 2.375V to 2.625V
Frequency-Max: 2.5GHz
Package Style:  MLF-16
Mounting Method: Surface Mount
Features & Applications

The SY89875UMG is a 2.5 GHz low-skew, low-jitter device is capable of accepting a high-speed (e.g., 622 MHz or higher) CML, LVPECL, LVDS or HSTL clock input signal and dividing down the frequency using a programmable divider to create a lower speed version of the input clock

The differential input buffer has a unique internal termination design that allows access to the termination network through a VT pin. This feature allows the device to easily interface to different logic standards

Features:

  • Integrated programmable clock divider and 1:2 fanout buffer
  • Guaranteed AC performance over temperature and voltage:
    • > 2.0 GHz fMAX
    • < 200ps tr/tf
    • < 15ps within device skew
  • Low jitter design:
    • <10psPP total jitter
    • <1psRMS cycle-to-cycle jitter
  • LVDS compatible outputsa
  • TTL/CMOS inputs for select and reset
  • Parallel programming capability
  • Programmable divider ratios of 1, 2, 4, 8 and 16
  • Low voltage operation 2.5 V
  • Output disable function
  • –40°C to 85°C temperature range

Applications:

  • SONET/SDH line cards
  • Transponders
  • High-end, multiprocessor servers
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
300
Multiple Of:
100
Total
$1,929.00
USD
Quantity
Unit Price
4
$6.68
20
$6.61
50
$6.57
125
$6.52
300+
$6.43
Product Variant Information section