text.skipToContent text.skipToNavigation

Manufacturer Part #

ZL40201LDG1

ZL40201 Series 750 MHz Surface Mount Precision 1:2 LVPECL Fanout Buffer - QFN-16

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip ZL40201LDG1 - Technical Attributes
Attributes Table
Input Voltage-Max: 4.6V
Temperature Range: -40°C to +85°C
Supply Voltage-Nom: 2.375V to 3.465V
Frequency-Max: 750MHz
Propagation Delay: 1ns
Supply Current: 88mA
Storage Temperature Range: -55°C to +125°C
No of Terminals: 16
Package Style:  QFN-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
3570
Multiple Of:
70
Total
$10,317.30
USD
Quantity
Unit Price
70
$3.01
210
$2.97
280
$2.96
700
$2.92
1,050+
$2.89
Product Variant Information section