Manufacturer Part #
24LC16BT-E/SN
24LC16 Series 16 Kb I2C 2 Wire (2K X 8) 2.5 V Serial EEPROM SMT - SOIC-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3300 per Reel Package Style:SOIC-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Microchip 24LC16BT-E/SN - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Description of Change: Qualification of palladium coated copper with gold flash (CuPdAu) as a new wire material and QMI519 as a new die attach material for 24FC04, 24LC02BH, 24LC04B, 24FC02, 24LC02B, 24AA01, 24AA02, 24LC01B, 24LC04BH, 24FC04H, 24AA04, 24LC01BH, 24FC01, 24AA04H, 24AA01H, 24AA02H, AT24C08C, AT24C16D, 24AA16H, 24LC16BH, 24FC08, 24LC08B, AT24C16C, 24AA08H, 24AA08, 24AA16, 24LC08BH, 24FC16H, 24FC16, and 24LC16B device families available in 8L SOIC (3.90mm) package at MMT assembly site.Reason for Change: To improve manufacturability by qualifying palladium coated copper with gold flash (CuPdAu) as a new bond wire material and QMI519 as a new die attach material.Estimated First Ship Date: 03 June 2026 (date code: 2623)
Description of Change:Microchip has released a new Datasheet for the 24AA16/24LC16B/24FC16 - 16-Kbit I?C Serial EEPROM of devices.Added 4 million E/W cycles for FC devices only; Minor editorial updates throughout the document.Reason for Change: To Improve Productivity.Date Document Changes Effective: 02 Oct 2025
*** Update for PCN 115312 ***Description of Change:Qualification of QMI519 as a new die attach material and CuPdAu as a new bond wire material for various products available in PLCC, QSOP, SOIC, SOIJ, SSOP, TSSOP, MQFP, TQFP, DFN, QFN, QFN-S, SQFN, TDFN, UDFN, UQFN, VDFN, VQFN, WQFN and TQFP packages assembled at MP3A, MTAI and MMT sites.Reason for Change:To improve manufacturability by qualifying QMI519 as a new die attach to standardize the use of PFAS free material and CuPdAu as a new bond wire material.Estimated First Ship Date:September 03, 2025 (date code: 2536)Revision History:July 22, 2025: Issued final notification.August 15, 2025: Re-issued the final notification to update the qualification report list, which now includes either a link to the qual report or an attached PDF file for each CCB. Updated the affected CPN list to removed EOL'ed CPNS: ATECC608A-MAHLG-T, ATECC608A-MAHVL-T, ATECC608A-MAHVM-T, ATECC508A-MAHPH-S, ATECC508A-MAHUW-T, ATECC608B MAH5O-T, ATECC508A-MAHKN-T, ATECC608B-MAHAF-S, ATECC508A-MAHKN-S, ATECC508A-MAH1A-T, ATECC608A-MAH4K-T, ATECC608A-MAH3P-T, ATECC608A MAH3Q-S, ATECC608A-MAH4W-T, ATECC608A-MAHAC-S, ATECC608A-MAHD3-S, ATECC608A-MAHGA-T, ATECC608A-MAHGX-T, ATECC508A-MAH2E-T, ATECC608A MAH2B-T, ATECC608A-MAH2G-S, ATECC608A-MAHT2-B, ATECC508A-MAH1C-S, ATECC508A-MAH1Q-S, ATECC508A-MAH1Q-T, ATECC608A-MAH1G-S, ATECC608A MAH1G-T, ATECC608A-MAH1K-S, ATECC508A-MAHWW-S, ATECC508A-MAHWW-T, ATECC608B-MAHAK-S, ATECC608B-MAHPA-T, ATECC608B-MAHSB-T, ATECC608B MAHSC-T, ATECC608A-MAH2U-T, ATECC608A-MAH2V-S, ATECC608A-MAH2X-S, ATECC608A-MAH2Y-S, ATECC608A-MAH3J-T and ATECC608A-MAH1W-T.September 18, 2025: Re-issued the final notification to add PFAS Elimination and Die Attach Explanation file and updated the affected CPN list to remove ATMEGA8535L-8JU, AT89LP6440-20JU, X34070T-H/ST, LX34050QPW-TR, LX3302AQPW-TR-EASY, LX3302AQPW-TR-C01, LX34311T-H/ST, LX34070AT-H/ST, LX34070-H/ST, LX34050QPW, LX3302AQPW-EASY, LX34070T-H/STVAO, LX3302AQPW-TR, LX34050QPW-TR-VAO, LX3302AQPW-TR-GM, LX34311T-H/STVAO, LX34070AT-H/STVAO, LX34070-H/STVAO, LX3302AQPW and LX34050QPW-VAO.
*****FPCN114582 UPDATE/MATERIAL CHANGEQualification of QMI519 as a new die attach material and CuPdAu as a new bond wire material for various products available in PLCC, QSOP, SOIC, SOIJ, SSOP, TSSOP, MQFP, TQFP, DFN, QFN, QFN-S, SQFN, TDFN, UDFN, UQFN, VDFN, VQFN, WQFN and TQFP packages assembled at MP3A, MTAI and MMT sites.*Re-issued the final notification to update the qualification report list, which now includes either a link to the qual report or an attached PDF file for each CCB. Updated the affected CPN list to removed EOL'ed CPNS: ATECC608A-MAHLG-T, ATECC608A-MAHVL-T, ATECC608AMAHVM-T, ATECC508A-MAHPH-S, ATECC508A-MAHUW-T, ATECC608B-MAH5O-T, ATECC508AMAHKN-T, ATECC608B-MAHAF-S, ATECC508A-MAHKN-S, ATECC508A-MAH1A-T, ATECC608AMAH4K-T, ATECC608A-MAH3P-T, ATECC608A-MAH3Q-S, ATECC608A-MAH4W-T, ATECC608AMAHAC-S, ATECC608A-MAHD3-S, ATECC608A-MAHGA-T, ATECC608A-MAHGX-T, ATECC508AMAH2E-T, ATECC608A-MAH2B-T, ATECC608A-MAH2G-S, ATECC608A-MAHT2-B, ATECC508AMAH1C-S, ATECC508A MAH1Q-S, ATECC508A-MAH1Q-T, ATECC608A-MAH1G-S, ATECC608AMAH1G-T, ATECC608A-MAH1K-S, ATECC508A-MAHWW-S, ATECC508A-MAHWW-T, ATECC608B-MAHAK-S, ATECC608B-MAHPA-T, ATECC608B-MAHSB-T, ATECC608B-MAHSC-T,ATECC608A MAH2U-T, ATECC608A-MAH2V-S, ATECC608A-MAH2X-S, ATECC608A-MAH2Y-S, ATECC608A-MAH3J-T and ATECC608A-MAH1W-T.
Description of Change:Qualification of QMI519 as a new die attach material and CuPdAu as a new bond wire material for various products available in PLCC, QSOP, SOIC, SOIJ, SSOP, TSSOP, MQFP, TQFP, DFN, QFN, QFN-S, SQFN, TDFN, UDFN, UQFN, VDFN, VQFN, WQFN and TQFP packages assembled at MP3A, MTAI and MMT sites.Reason for Change:To improve manufacturability by qualifying QMI519 as a new die attach to standardize the use of PFAS free material and CuPdAu as a new bond wire material.September 03, 2025 (date code: 2536)
*** Update for PCN 113340 ***Description of Change: Qualification of CuPdAu as a new wire material and QMI519 as a new die attach material for selected 24AA01, 24AA01H, 24AA02, 24AA02H, 24AA04, 24AA04H, 24AA08, 24AA08H, 24AA16, 24AA16H, 24FC01, 24FC02, 24FC04, 24FC04H, 24FC08, 24FC16, 24FC16H, 24LC01B, 24LC01BH, 24LC02B, 24LC02BH, 24LC04B, 24LC04BH, 24LC08B, 24LC08BH, 24LC16B, 24LC16BH, 25AA320A, 25AA640A, 25CS320, 25CS640, 25LC320A, 25LC640A, AT24C01D, AT24C02D, AT24C04D, AT24C08C, AT24C08D, AT24C16C, AT24C16D and AT24C32E device families available in 8L SOIC (.150in) package.Reason for Change: To improve manufacturability CuPdAu as a new wire material and QMI519 as a new die attach materialRevision History: May 30, 2025: Issued final notificationJune 06, 2025: Re-issued final notification. Updated to Qualification Report Summary in Qual Report attachment.
Description of Change: Qualification of CuPdAu as a new wire material and QMI519 as a new die attach material for selected 24AA01, 24AA01H, 24AA02, 24AA02H, 24AA04, 24AA04H, 24AA08, 24AA08H, 24AA16, 24AA16H, 24FC01, 24FC02, 24FC04, 24FC04H, 24FC08, 24FC16, 24FC16H, 24LC01B, 24LC01BH, 24LC02B, 24LC02BH, 24LC04B, 24LC04BH, 24LC08B, 24LC08BH, 24LC16B, 24LC16BH, 25AA320A, 25AA640A, 25CS320, 25CS640, 25LC320A, 25LC640A, AT24C01D, AT24C02D, AT24C04D, AT24C08C, AT24C08D, AT24C16C, AT24C16D and AT24C32E device families available in 8L SOIC (.150in) package.Reason for Change: To improve manufacturability CuPdAu as a new wire material and QMI519 as a new die attach material
Part Status:
Microchip 24LC16BT-E/SN - Technical Attributes
| Memory Density: | 16kb |
| Memory Organization: | 2 K x 8 |
| Supply Voltage-Nom: | 2.5V to 5.5V |
| Clock Frequency-Max: | 400kHz |
| Write Cycle Time-Max (tWC): | 5ms |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
3300 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount