text.skipToContent text.skipToNavigation

Manufacturer Part #

M24256-BWMN6P

M24256 Series 256 Kb (32 K x 8) 2.5 V SMT Serial I²C Bus EEPROM - SOIC-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2422
Product Specification Section
STMicroelectronics M24256-BWMN6P - Technical Attributes
Attributes Table
Memory Density: 256kb
Memory Organization: 32 K x 8
Supply Voltage-Nom: 2.5V to 5.5V
Clock Frequency-Max: 400kHz
Write Cycle Time-Max (tWC): 5ms
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The M24256-BWMN6P is a part of M24256 series I2C Interface Protocol.It has an operating temperature ranging from -40 °C to +85 °C and it comes in SOIC-8 Packaging.

The M24256-Bx devices are I2C-compatible electrically erasable programmable memories (EEPROM). They are organized as 32 Kb x 8 bits.The device can decode the type identifier code (1010) in accordance with the I2C bus definition.

Features:

  • 256 Kbit EEPROM addressed through the I2C bus
  • Supports the I2C bus modes:
    • 1 MHz Fast-mode Plus
    • 400 kHz Fast mode
    • 100 kHz Standard mode
  • Supply voltage ranges:
    • 1.7 V to 5.5 V
    • 1.8 V to 5.5 V
    • 2.5 V to 5.5 V
  • Write Control input
  • Byte and Page Write
  • Random and sequential read modes
  • Self-timed programming cycle
  • Automatic address incrementing
  • Enhanced ESD/latch-up protection
  • More than 1 000 000 write cycles
  • More than 40-year data retention
  • Packages
    • ECOPACK® (RoHS compliant)
Pricing Section
Global Stock:
3,825
USA:
3,825
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
36 Weeks
Minimum Order:
100
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$24.00
USD
Quantity
Unit Price
100
$0.24
200
$0.235
400
$0.23
1,000
$0.225
2,000+
$0.22
Product Variant Information section