text.skipToContent text.skipToNavigation

Manufacturer Part #

CY14MB064Q2A-SXQ

CY14MB064Q Series 64 Kb (8K x 8) 3.6 V 40 MHz Surface Mount SPI nvSRAM - SOIC-8

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies CY14MB064Q2A-SXQ - Technical Attributes
Attributes Table
Memory Density: 64kb
Memory Organization: 8Kb x 8
Supply Voltage-Nom: 2.7V to 3.6V
Interface: SPI
Power Dissipation: 1W
Temperature Grade: Industrial
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
485
Multiple Of:
97
Total
$2,711.15
USD
Quantity
Unit Price
485+
$5.59
Product Variant Information section