text.skipToContent text.skipToNavigation

Manufacturer Part #

23LC1024T-E/ST

23LC1024: 1Mb (128K x 8) 5.5 V SPI Serial SRAM w/ SDI and SQI Interface -TSSOP-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip 23LC1024T-E/ST - Technical Attributes
Attributes Table
Memory Density: 1Mb
Memory Organization: 128K x 8
Supply Voltage-Nom: 2.5V to 5.5V
Access Time-Max: 32ns
Temperature Grade: Extended
Number of Words: 128 K
Word Length: 8b
Operating Temp Range: -40°C to +125°C
Moisture Sensitivity Level: 1
Package Style:  TSSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$6,200.00
USD
Quantity
Unit Price
2,500+
$2.48
Product Variant Information section