text.skipToContent text.skipToNavigation

Manufacturer Part #

24FC512-I/P

24FC512 Series 512 Kbit (64K X 8) 5.5 V Through Hole I2C Serial EEPROM - PDIP-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2443
Product Specification Section
Microchip 24FC512-I/P - Technical Attributes
Attributes Table
Memory Density: 512kb
Memory Organization: 64 K x 8
Supply Voltage-Nom: 1.7V to 5.5V
Clock Frequency-Max: 1MHz
Write Cycle Time-Max (tWC): 5ms
Package Style:  PDIP-8
Mounting Method: Through Hole
Features & Applications

The 24FC512 (24XX512*) series of 64 K x 8 (512 Kbit) Serial Electrically Erasable PROM, capable of operation across a broad voltage range (1.7 V to 5.5 V). It has been developed for advanced, low-power applications such as personal communications and data acquisition.

This device also has a page write capability of up to 128 bytes of data. This device is capable of both random and sequential reads up to the 512 K boundary. Functional address lines allow up to eight devices on the same bus, for up to 4 Mbit address space. This device is available in the standard 8-pin plastic DIP, SOIJ and DFN packages.

Features:

  • Single Supply with Operation Down to 1.7 V for 24FC512 Devices
  • Low-Power CMOS Technology: - Active current 400 uA, typical - Standby current 100 nA, typical
  • 2-Wire Serial Interface, I2C™ Compatible
  • Cascadable for up to Eight Devices
  • Schmitt Trigger Inputs for Noise Suppression
  • Output Slope Control to Eliminate Ground Bounce
  • 100 kHz and 400 kHz Clock Compatibility
  • Page Write Time 5 ms max.
  • Self-Timed Erase/Write Cycle
Pricing Section
Global Stock:
150
USA:
150
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
25
Multiple Of:
1
Total
$22.38
USD
Quantity
Unit Price
25
$0.895
50
$0.88
125
$0.86
250
$0.845
500+
$0.81
Product Variant Information section