text.skipToContent text.skipToNavigation

Manufacturer Part #

24FC512T-I/SM

24FC512 Series 512 Kbit (64K X 8) 5.5 V Surface Mount I2C Serial EEPROM - SOIJ-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2628
Product Specification Section
Microchip 24FC512T-I/SM - Technical Attributes
Attributes Table
Memory Density: 512kb
Memory Organization: 64 K x 8
Supply Voltage-Nom: 1.7V to 5.5V
Clock Frequency-Max: 1MHz
Write Cycle Time-Max (tWC): 5ms
Package Style:  SOIJ-8
Mounting Method: Surface Mount
Features & Applications

The 24FC512T-I/SM is a Part of 24FC512 Series with 5.5 V 512 kbit surface mount I2C Serial EEPROM(Electricallyl Erasable PROM) available in SOIJ-8 Package.

This has been developed for advanced, low-power applications such as personal communications and data acquisition.

Features:

  • Single Supply with Operation down to 1.7 V for 24AA512 and 24FC512 Devices, 2.5 V for 24LC512 Devices
  • Low-Power CMOS Technology:
    • Active current 400 uA, typical
    • Standby current 100 nA, typical
  • 2-Wire Serial Interface, I2C™ Compatible
  • Cascadable for up to Eight Devices
  • Schmitt Trigger Inputs for Noise Suppression
  • Output Slope Control to Eliminate Ground Bounce
  • 100 kHz and 400 kHz Clock Compatibility
  • Page Write Time 5 ms max.
  • Self-Timed Erase/Write Cycle
  • 128-Byte Page Write Buffer
  • Hardware Write-Protect
  • ESD Protection >4000V
  • More than 1 Million Erase/Write Cycles
  • Data Retention > 200 years
  • Packages Include 8-lead PDIP, SOIJ, SOIC,TSSOP, DFN, Chip Scale and 14-lead TSSOP
  • Pb-Free and RoHS Compliant
  • Temperature Ranges:
    • Industrial (I): -40°C to +85°C
    • Automotive (E):-40°C to +125°C
Pricing Section
Global Stock:
10,500
USA:
10,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
2100
Multiple Of:
2100
Total
$1,680.00
USD
Quantity
Unit Price
2,100+
$0.80
Product Variant Information section