text.skipToContent text.skipToNavigation

Manufacturer Part #

SST39SF010A-70-4I-NHE-T

SST39MPF Series 1-Mbit (128 K x 8) 5.5 V Multi-Purpose Flash - PLCC-32

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip SST39SF010A-70-4I-NHE-T - Technical Attributes
Attributes Table
Memory Density: 1Mb
Memory Organization: 128 K x 8
Supply Voltage-Nom: 4.5V to 5.5V
Access Time-Max: 70ns
Package Style:  PLCC-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
750
Multiple Of:
750
Total
$1,725.00
USD
Quantity
Unit Price
750+
$2.30
Product Variant Information section