text.skipToContent text.skipToNavigation

Manufacturer Part #

MX25L12835FZ2I-10G

MX25L Series 128 Mb (x1/x2/x4) 3 V 104 MHz Industrial Serial Flash - WSON-8

ECAD Model:
Mfr. Name: Macronix
Standard Pkg:
Product Variant Information section
Date Code: 2604
Product Specification Section
Macronix MX25L12835FZ2I-10G - Technical Attributes
Attributes Table
Clock Frequency-Max: 104MHz
Memory Density: 128Mb
Memory Organization: 128 M x 1 / 64 M x 2 / 32 M x 4
Supply Voltage-Nom: 2.7V to 3.6V
Temperature Grade: Industrial
Package Style:  WSON-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,335
USA:
3,335
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
10
Multiple Of:
1
Total
$38.50
USD
Quantity
Unit Price
10
$3.85
25
$3.79
40
$3.76
100
$3.71
150+
$3.64
Product Variant Information section