text.skipToContent text.skipToNavigation

Manufacturer Part #

MX25R2035FZUIL0TR

MX25R2035F Series 2 Mb (256K x 8) 3.6 V 33 MHz SMT Flash Memory - USON-8

ECAD Model:
Mfr. Name: Macronix
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Macronix MX25R2035FZUIL0TR - Technical Attributes
Attributes Table
Program Memory Type: Flash
Clock Frequency-Max: 108MHz
InterfaceType / Connectivity: SPI
Memory Density: 2Mb
Memory Organization: 2 M x 1 / 1 M x 2 / 512 K x 4
Supply Voltage-Nom: 1.65V to 3.6V
Temperature Grade: Industrial
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Input Capacitance: 6pF
Package Style:  USON-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
12000
Multiple Of:
12000
Total
$6,720.00
USD
Quantity
Unit Price
12,000+
$0.56
Product Variant Information section