text.skipToContent text.skipToNavigation

Manufacturer Part #

MX25R3235FZBIL0TR

MX25R3235F 32 Mb (x 1/x 2/x 4) 33 MHz 3.6 V SMT Flash Memory - USON-8

ECAD Model:
Mfr. Name: Macronix
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Macronix MX25R3235FZBIL0TR - Technical Attributes
Attributes Table
Clock Frequency-Max: 33MHz
Memory Density: 32Mb
Memory Organization: 32 M x 1 / 16 M x 2 / 8 M x 4
Supply Voltage-Nom: 1.65V to 3.6V
Temperature Grade: Industrial
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$5,450.00
USD
Quantity
Unit Price
5,000+
$1.09
Product Variant Information section