text.skipToContent text.skipToNavigation

Manufacturer Part #

MX25U12835FZ2I-10G

MX25U Series 1.8 V 128 Mb (x 1/x 2/x 4) 104 MHz Industrial Serial Flash - WSON-8

ECAD Model:
Mfr. Name: Macronix
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Macronix MX25U12835FZ2I-10G - Technical Attributes
Attributes Table
Clock Frequency-Max: 104MHz
Memory Density: 128Mb
Memory Organization: 16 M x 8
Supply Voltage-Nom: 1.65V to 2V
Temperature Grade: Industrial
Package Style:  WSON-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
480
Multiple Of:
480
Total
$1,910.40
USD
Quantity
Unit Price
480+
$3.98
Product Variant Information section