text.skipToContent text.skipToNavigation

Manufacturer Part #

S25FL128LAGMFI000

FLASH - NOR Memory IC 128Mb (16M x 8) SPI - Quad I/O, QPI 133MHz 16-SOIC

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code: 2318
Product Specification Section
Infineon Technologies S25FL128LAGMFI000 - Technical Attributes
Attributes Table
Program Memory Type: Flash
Clock Frequency-Max: 133MHz
InterfaceType / Connectivity: Quad SPI/SPI - Quad I/O
Memory Density: 128Mb
Memory Organization: 16M x 8
Supply Voltage-Nom: 2.7V to 3.6V
Temperature Grade: Industrial
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Input Capacitance: 8pF
Moisture Sensitivity Level: 3
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
240
USA:
240
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
240
Multiple Of:
480
Total
$448.80
USD
Quantity
Unit Price
480+
$1.87
Product Variant Information section