text.skipToContent text.skipToNavigation

Manufacturer Part #

S25FS256SAGMFI000

S25FS-S Series 256 Mb (32 M x 8) MirrorBit® Flash Non-Volatile Memory - SOIC-16

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies S25FS256SAGMFI000 - Technical Attributes
Attributes Table
Program Memory Type: Flash
Clock Frequency-Max: 133MHz
InterfaceType / Connectivity: Quad SPI/SPI - Quad I/O
Memory Density: 256Mb
Memory Organization: 32M x 8
Supply Voltage-Nom: 1.7V to 2V
Temperature Grade: Industrial
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Input Capacitance: 8pF
Moisture Sensitivity Level: 3
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
1200
Multiple Of:
240
Total
$4,512.00
USD
Quantity
Unit Price
1,200+
$3.76
Product Variant Information section