text.skipToContent text.skipToNavigation

Manufacturer Part #

S25HS512TFAMHI010

HL-T Series 1.8 V 512 Mb 166 MHz Quad SPI NOR SEMPER™ Flash Memory IC - SOIC-16

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies S25HS512TFAMHI010 - Technical Attributes
Attributes Table
Program Memory Type: Flash
Clock Frequency-Max: 166MHz
InterfaceType / Connectivity: Quad SPI
Memory Density: 512Mb
Memory Organization: 64 M x 8
Supply Voltage-Nom: 1.7V to 2V
Temperature Grade: Industrial
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Input Capacitance: 4pF
NOR Serial Type: Semper
Moisture Sensitivity Level: 3
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
240
Multiple Of:
240
Total
$1,579.20
USD
Quantity
Unit Price
240+
$6.58
Product Variant Information section