text.skipToContent text.skipToNavigation

Manufacturer Part #

S26KL512SDABHV020

S26KL512S Series 512 Mb (64 M x 8) 3.6V 100 MHz Surface Mount HyperFlash-FBGA-24

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies S26KL512SDABHV020 - Technical Attributes
Attributes Table
Program Memory Type: Flash
Clock Frequency-Max: 100MHz
InterfaceType / Connectivity: HyperBus/Parallel
Memory Density: 512Mb
Memory Organization: 64M x 8
Supply Voltage-Nom: 2.7V to 3.6V
Temperature Grade: Industrial
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -65°C to +150°C
Input Capacitance: 4.5pF
Moisture Sensitivity Level: 3
Package Style:  BGA-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
3380
Multiple Of:
338
Total
$46,610.20
USD
Quantity
Unit Price
3,380+
$13.79
Product Variant Information section